Cart

VS-VSKE236/04PBF

VISHAY

RECO. MODUL 600V 230A INT-A-PAK
Supplier: Vishay
Matchcode: VS-VSKE236/04PBF
Rutronik No.: DSGL5998
Unit Pack: 1
MOQ: 1
package: INT-A-PAK
Packaging: BOX
In Stock
101.37 $
101.37 $

Prices

1 101.37 $
30 94.28 $
45 89.72 $
60 74.51 $

Parameter

V(RRM)
600 V
IF(AV)
230 A
I(FSM)
5500 A
T(j)min
-40 °C
T(j)max
150 °C
Mounting
Module
Automotive
NO
Package
INT-A-PAK
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?