Cart

VS-VSKC91/16

VISHAY

RECT 1600V 100A 0,76V ADD-A-PAK
Supplier: Vishay
Matchcode: VS-VSKC91/16
Rutronik No.: DSGLP6563
Unit Pack: 10
MOQ: 10
package: ADD-A-PAK
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
35.96 $
359.60 $

Prices

10 35.96 $
50 35.35 $
100 34.73 $
150 34.12 $
200 33.51 $

Parameter

V(RRM)
1600 V
IF(AV)
100 A
I(FSM)
157 A
V(F)
0.76 V
T(j)min
157 °C
T(j)max
SMD °C
Technology
Gen VII
Mounting
SMD
Automotive
NO
Package
ADD-A-PAK
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?