Cart

VS-VSKC91/08

VISHAY

RECT 800V 100A 0,76V ADD-A-PAK
Supplier: Vishay
Matchcode: VS-VSKC91/08
Rutronik No.: DSGLP6522
Unit Pack: 10
MOQ: 10
package: ADD-A-PAK
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
33.61 $
336.10 $

Prices

10 33.61 $
50 33.03 $
100 32.47 $
150 31.90 $
200 31.32 $

Parameter

V(RRM)
800 V
IF(AV)
100 A
I(FSM)
157 A
V(F)
0.76 V
T(j)min
157 °C
T(j)max
SMD °C
Technology
Gen VII
Mounting
SMD
Automotive
NO
Package
ADD-A-PAK
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?