Cart

VS-T70HF120

VISHAY

RECT 1200V 70A 0,76V D-55
Supplier: Vishay
Matchcode: VS-T70HF120
Rutronik No.: DSGLP6562
Unit Pack: 10
MOQ: 10
package: D-55
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
26.69 $
266.90 $

Prices

10 26.69 $
50 26.25 $
100 25.79 $
150 25.34 $
200 24.88 $

Parameter

V(RRM)
1200 V
IF(AV)
70 A
I(FSM)
110 A
V(F)
0.74 V
trr
110 ns
T(j)min
SMD °C
T(j)max
T-Module °C
Technology
T-Module
Mounting
SMD
Automotive
NO
Package
D-55
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?