Cart

VS-ST380C06C0L

VISHAY

PHASE CONTROL THYRISTOR E-PUK
Supplier: Vishay
Matchcode: VS-ST380C06C0L
Rutronik No.: TY5463
Unit Pack: 12
MOQ: 12
package: E-PUK
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
101.41 $
1,216.92 $

Prices

12 101.41 $
4,008 94.17 $
8,004 76.78 $

Parameter

I (TRMS) eff
1900 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
100 mA
Automotive
NO
Package
E-PUK
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85413000000
Country
India
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?