Cart

VS-SD300C20C

VISHAY VS-SD300C20C

image shown is a representation only

VISHAY

DIODE 650A 2000V DO200AA A-PUK
Supplier: Vishay
Matchcode: VS-SD300C20C
Rutronik No.: DLGL6203
Unit Pack: 12
MOQ: 12
package: A-PUK
Packaging: BOX
On request
93.41 $
1,120.92 $

Prices

12 93.41 $
24 86.87 $
36 82.66 $
48 74.73 $
60 68.65 $

Parameter

I(F)
650 A
V(RRM)
2000 V
U(F)
2.08 V
T(j)max
180 °C
I(FSM)
6050 A
Automotive
NO
Package
A-PUK
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?