Cart

VS-MURD620CTHM3

VISHAY VS-MURD620CTHM3

image shown is a representation only

VISHAY

RECT 200V 6A 1,0V TO252
Supplier: Vishay
Matchcode: VS-MURD620CTHM3
Rutronik No.: DSGLP6567
Unit Pack: 75
MOQ: 3000
package: TO252
Packaging: TUBE
On request
0.5178 $
1,553.40 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
50 A
V(F)
0.96 V
trr
19 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
FRED Pt
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?