Cart

VS-MURB1620CT-1PBF

VISHAY VS-MURB1620CT-1PBF

image shown is a representation only

VISHAY

RECT 200V 16A 1,34V TO-262
Supplier: Vishay
Matchcode: VS-MURB1620CT-1PBF
Rutronik No.: DSGL6106
Unit Pack: 50
MOQ: 1000
package: TO262AA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.1081 $
1,108.10 $

Prices

1,000 1.1081 $
2,500 1.0886 $
4,000 1.0692 $

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
16 A
V(F)
0.895 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
ULTRAFAST
Mounting
THT
Automotive
AEC-Q(101)
Package
TO262AA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?