Cart

VS-MBRS1100-M3/5BT

VISHAY VS-MBRS1100-M3/5BT

image shown is a representation only

VISHAY

SCHOTTKY-DIODE IR 100V 1A SMB
Supplier: Vishay
Matchcode: VS-MBRS1100-M3
Rutronik No.: DSKYS6120
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1089 $
348.48 $

Prices

3,200 0.1089 $
6,400 0.1007 $

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
1 A
Package
SMB
Automotive
NO
Technology
Schottky
V(F)
0.63 V
I(FSM)
870 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?