Cart

VS-KBPC810PBF

VISHAY VS-KBPC810PBF

image shown is a representation only

VISHAY

BRIDGE-RECT. 8A 1000V KBPC
Supplier: Vishay
Matchcode: KBPC810
Rutronik No.: BG4140
Unit Pack: 100
MOQ: 100
package: KBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.14 $
214.00 $

Prices

100 2.14 $
300 1.93 $
400 1.79 $

Parameter

I(F)
8 A
U(RRM)
1000 V
Package
KBPC
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
125 A
Automotive
NO
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?