Cart

VS-GB90SA120U

VISHAY

IGBT 1200V 90A 3.3V SOT-227
Supplier: Vishay
Matchcode: VS-GB90SA120U
Rutronik No.: IGBT2328
Unit Pack: 10
MOQ: 160
package: SOT-227
Packaging: TUBE
On request
33.57 $
5,371.20 $

Parameter

V(CE)
1200 V
I(C)
90 A
V(CEsat)
3.3 V
Package
SOT-227
Bodydiode
YES
P(tot)
862 W
Automotive
NO
t(r)
38 nS
td(off)
280 nS
td(on)
250 nS
Mounting
SMD
Leadfree Defin.
4
Technology
NPT Gen5
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?