Cart

VS-GB90DA120U

VISHAY VS-GB90DA120U

image shown is a representation only

VISHAY

IGBT 1200V 90A 3.3V SOT-227
Supplier: Vishay
Matchcode: VS-GB90DA120U
Rutronik No.: IGBT1487
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
In Stock
34.17 $
341.70 $

Prices

10 34.17 $
20 32.06 $
30 31.53 $
40 31.01 $
50 29.17 $

IGBT 1200V 90A 3.3V SOT-227 Description

Insulated Gate Bipolar Transistor (Ultrafast IGBT), 80 A


FEATURES


NPT Gen 5 IGBT technology

Square RBSOA

HEXFRED® low Qrr, low switching energy


APPLICATIONS

Designed for increased operating efficiency in power conversion:
UPS, SMPS, welding, induction heating
Easy to assemble and parallel
Direct mounting on heatsink


Parameter

V(CE)
1200 V
I(C)
149 A
V(CEsat)
3.3 V
Package
ISOTOP
Bodydiode
YES
P(tot)
862 W
Automotive
NO
t(r)
38 nS
td(off)
280 nS
td(on)
250 nS
Mounting
SMD
Leadfree Defin.
4
Technology
NPT Gen5
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?