Cart

VS-GB55NA120UX

VISHAY

IGBT 1200V 50A 3,0V SOT-227
Supplier: Vishay
Matchcode: VS-GB55NA120UX
Rutronik No.: IGBT1894
Unit Pack: 1
MOQ: 160
package: SOT-227
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
29.03 $
4,644.80 $

Parameter

V(CE)
#200 V
I(C)
50 A
V(CEsat)
1.8 V
Package
SOT-227
Bodydiode
NO
P(tot)
242 W
Automotive
NO
t(r)
35 nS
td(off)
186 nS
td(on)
147 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?