Cart

VS-GB100LP120N

VISHAY

IGBT 1200V 100A 1,8V INT-A-PAK
Supplier: Vishay
Matchcode: VS-GB100LP120N
Rutronik No.: IGBT1671
Unit Pack: 24
MOQ: 24
package: INT-A-PAK
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
64.82 $
1,555.68 $

Prices

24 64.82 $
48 62.59 $
72 60.35 $

Parameter

V(CE)
1200 V
I(C)
100 A
V(CEsat)
1.8 V
Package
INT-A-PAK
Bodydiode
YES
P(tot)
658 W
Automotive
NO
t(r)
38 nS
td(off)
360 nS
td(on)
95 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85412900000
Country
Hungary
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?