Cart

VS-ETL1506STRL-M3

VISHAY VS-ETL1506STRL-M3

image shown is a representation only

VISHAY

ULTRAFAST DIODE 15A 600V D2PAK
Supplier: Vishay
Matchcode: VS-ETL1506STRL-M3
Rutronik No.: DSGL6094
Unit Pack: 800
MOQ: 800
package: SMB
Packaging: REEL
On request
1.13 $
904.00 $

Prices

800 1.13 $
1,600 1.0854 $
2,400 1.0611 $
3,200 0.9558 $

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
200 A
V(F)
0.99 V
trr
185 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?