- Home
- Silicon Carbide Diodes
- VISHAY Silicon Carbide Diodes
image shown is a representation only

SiC Schottky 40A 650V TO247AD
Supplier:
VISHAY
Matchcode:
VS-C40CP07L-M3
Rutronik No.:
DSKY5642
Unit Pack: 25
MOQ: 500
package: TO-247AD
Packaging: TUBE
- V(RRM)
-
650 V
- I(F)per diode
-
40 A
- I(FSM)
-
160 A
- V(F)
-
1,55 V
- Technology
-
Schottky
- Automotive
-
NO
- Package
-
TO-247AD
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Configuration
-
SINGLE
- Mounting
-
THT
- T(j) max
-
175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC Schottky 20A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
SiC Schottky 16A 650V TO247AD
package:
TO-247AD
Packaging:
TUBE
SiC Schottky 20A 650V TO247AD
package:
TO-247AD
Packaging:
TUBE
SiC-D 650V 40A 1,5V TO247-3
package:
TO247-3
Packaging:
TUBE
SiC Schottky 4A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
SiC Schottky 6A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
SiC Schottky 8A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
SiC Schottky 10A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
SiC Schottky 12A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
SiC Schottky 16A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
Previous
Next