- Home
- Silicon Carbide Diodes
- VISHAY Silicon Carbide Diodes
image shown is a representation only

SiC Schottky 12A 650V TO220AC
Supplier:
VISHAY
Matchcode:
VS-C12ET07T-M3
Rutronik No.:
DSKY5637
Unit Pack: 50
MOQ: 1000
package: TO-220AC
Packaging: TUBE
- V(RRM)
-
650 V
- I(F)per diode
-
12 A
- I(FSM)
-
80 A
- V(F)
-
1,65 V
- Technology
-
Schottky
- Automotive
-
NO
- Package
-
TO-220AC
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Configuration
-
SINGLE
- Mounting
-
THT
- T(j) max
-
175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC-DIOD. 650V 12A 1.5V...
package:
TO220-2
Packaging:
TUBE
SiC-Diode 12A 650V 1,25V TO220
package:
TO220-2
Packaging:
TUBE
SiC-D 2x12A 650V 1,7V TO247
package:
TO247-3
Packaging:
TUBE
SIC-D 650V 12A 1.35V TO220AC
package:
TO-220ACG
Packaging:
TUBE
SIC-D 650 12A 1.44V TO220ACP
package:
TO-220ACP
Packaging:
TUBE
Topseller
SIC-D 650V 12A 1,5V TO263
package:
D2PAK
Packaging:
REEL
SIC-D 650V 12A...
package:
D2PAK
Packaging:
REEL
S-Diode 650V 12A 1.25V D1065C6
package:
DPAK
Packaging:
REEL
SIC-D 650V 10A...
package:
D2PAK
Packaging:
REEL
650V SiC Diode AECQ 12A...
package:
TO-247
Packaging:
TUBE
Previous
Next