Cart

VS-C08ET07T-M3

VISHAY VS-C08ET07T-M3

image shown is a representation only

VISHAY

SiC Schottky 8A 650V TO220AC
Supplier: VISHAY
Matchcode: VS-C08ET07T-M3
Rutronik No.: DSKY5635
Unit Pack: 1
MOQ: 1
package: TO-220AC
Packaging: TUBE
New Product
Please login
2.33 $
2.33 $

Prices

1 2.33 $
100 2.22 $
150 2.17 $
250 2.06 $
400 1.96 $

Parameter

V(RRM)
650 V
I(F)per diode
8 A
I(FSM)
57 A
V(F)
1.70 V
Technology
Schottky
Automotive
NO
Package
TO-220AC
Leadfree Defin.
10
Packaging
TUBE
Configuration
SINGLE
Mounting
THT
T(j) max
175 °C
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?