- Home
- Silicon Carbide Diodes
- VISHAY Silicon Carbide Diodes
image shown is a representation only

SiC Schottky 6A 650V TO220AC
Supplier:
VISHAY
Matchcode:
VS-C06ET07T-M3
Rutronik No.:
DSKY5634
Unit Pack: 1
MOQ: 1
package: TO-220AC
Packaging: TUBE
New Product
- V(RRM)
-
650 V
- I(F)per diode
-
6 A
- I(FSM)
-
37 A
- V(F)
-
1.70 V
- Technology
-
Schottky
- Automotive
-
NO
- Package
-
TO-220AC
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- Configuration
-
SINGLE
- Mounting
-
THT
- T(j) max
-
175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC Schottky 8A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
New Product
SiC.DIODE 6A 650V TO-220F-2L
package:
TO-220F-2L
Packaging:
TUBE
Topseller
SiC Schottky 16A 650V TO247AD
package:
TO-247AD
Packaging:
TUBE
New Product
SiC.DIODE 4A 650V TO-220F-2L
package:
TO-220F-2L
Packaging:
TUBE
Topseller
SiC Schottky 4A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
New Product
SiC Schottky 10A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
New Product
SiC Schottky 12A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
New Product
SiC Schottky 16A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
New Product
SiC Schottky 20A 650V TO220AC
package:
TO-220AC
Packaging:
TUBE
New Product
SIC-Diode 650V 6A 1.70V TO263
package:
D2PAK
Packaging:
REEL
Previous
Next