Cart

VS-90MT160KPBF

VISHAY

3-PHASE BRIDGE 90A 1600V MT-K
Supplier: Vishay
Matchcode: VS-90MT160KPBF
Rutronik No.: BG4282
Unit Pack: 15
MOQ: 15
package: INT-A-PAK
Packaging: BULK
On request
101.97 $
1,529.55 $

Prices

15 101.97 $
30 94.84 $
45 90.25 $
60 74.95 $

Parameter

I(F)
90 A
U(RRM)
1600 V
Package
INT-A-PAK
Packaging
BULK
U(F)
0.89 V
T(j)max
150 °C
I²t
3000 A²t
Leadfree Defin.
4
I(FSM)
770 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?