Cart

VS-8TQ080SPBF

VISHAY VS-8TQ080SPBF

image shown is a representation only

VISHAY

S-Diode 80V 8A 0,58V TO263
Supplier: Vishay
Matchcode: VS-8TQ080SPBF
Rutronik No.: DSKYP5510
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7373 $
737.30 $

Prices

1,000 0.7373 $
2,000 0.7246 $
3,000 0.7119 $
4,000 0.6992 $

Parameter

Configuration
SINGLE
V(RRM)
80 V
I(F)per diode
8 A
Package
TO263
Automotive
AEC-Q(101)
Technology
General
T(j) max
175 °C
V(F)
0.58 V
I(FSM)
850 A
Packaging
TUBE
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?