Cart

VS-8EWS08STR-M3

VISHAY VS-8EWS08STR-M3

image shown is a representation only

VISHAY

RECT 800V 8A 0.82V TO252
Supplier: Vishay
Matchcode: VS-8EWS08STR-M3
Rutronik No.: DSGLP6532
Unit Pack: 2000
MOQ: 2000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7104 $
1,420.80 $

Prices

2,000 0.7104 $
10,000 0.6593 $
16,000 0.598 $

Parameter

V(RRM)
800 V
IF(AV)
8 A
I(FSM)
150 A
V(F)
1.1 V
trr
150 ns
T(j)min
SMD °C
T(j)max
HighVoltag °C
Technology
HighVoltag
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?