Cart

VS-8EWF12STRL-M3

VISHAY VS-8EWF12STRL-M3

image shown is a representation only

VISHAY

RECTIFIER 1200V 8A 1,3V TO252
Supplier: Vishay
Matchcode: VS-8EWF12STRL-M3
Rutronik No.: DSGL6026
Unit Pack: 3000
MOQ: 3000
package: TO252
Packaging: REEL
On request
1.46 $
4,380.00 $

Prices

3,000 1.46 $
6,000 1.30 $

Parameter

V(RRM)
1200 V
IF(AV)
8 A
I(FSM)
150 A
V(F)
1.3 V
trr
80 ns
T(j)min
-40 °C
T(j)max
150 °C
Technology
Highvoltag
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?