Cart

VS-8ETL06STRLPBF

VISHAY VS-8ETL06STRLPBF

image shown is a representation only

VISHAY

RECT. 600V 8A TO263-3
Supplier: Vishay
Matchcode: VS-8ETL06STRLPBF
Rutronik No.: DSGL6130
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
On request
On request

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
175 A
V(F)
0.81 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Mounting
SMD
Automotive
NO
Package
D2PAK
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Mexico
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?