Cart

VS-72HFR120

VISHAY

RECT 1200V 70A 1,35V DO203
Supplier: Vishay
Matchcode: 72HFR120
Rutronik No.: DSGLP6297
Unit Pack: 1
MOQ: 100
package: DO203
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.62 $
762.00 $

Prices

100 7.62 $
5,000 7.07 $
7,500 6.50 $

Parameter

V(RRM)
1200 V
IF(AV)
70 A
I(FSM)
110 A
V(F)
1.35 V
trr
110 ns
T(j)min
THT °C
T(j)max
180 °C
Mounting
THT
Automotive
NO
Package
DO203
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?