Cart

VS-6ESH06-M3/86A

VISHAY VS-6ESH06-M3/86A

image shown is a representation only

VISHAY

HYPERFAST DI. 600V 6A FRED SMPC
Supplier: Vishay
Matchcode: VS-6ESH06-M3
Rutronik No.: DSGL6124
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
On request
0.57 $
855.00 $

Prices

1,500 0.57 $
3,000 0.5304 $
4,500 0.5047 $
6,000 0.4563 $
9,000 0.4192 $

Parameter

V(RRM)
600 V
IF(AV)
6 A
I(FSM)
90 A
V(F)
1.05 V
trr
33 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
FRED Pt
Mounting
SMD
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?