Cart

VS-6DKH02HM3/H

VISHAY

HYPERFAST DI. 200V 2x3A FlatPAK
Supplier: Vishay
Matchcode: VS-6DKH02HM3/H
Rutronik No.: DSGL6176
Unit Pack: 1500
MOQ: 1500
package: FlatPAK
Packaging: REEL
On request
0.4241 $
636.15 $

Prices

1,500 0.4241 $
3,000 0.406 $
4,500 0.3969 $
6,000 0.3757 $
7,500 0.3575 $

Parameter

V(RRM)
200 V
IF(AV)
6 A
I(FSM)
147 A
V(F)
0.71 V
trr
25 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
FRED Pt
Mounting
SMD
Automotive
AEC-Q(101)
Package
FlatPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?