Cart

VS-62CTQ030-N3

VISHAY VS-62CTQ030-N3

image shown is a representation only

VISHAY

S-Diode 30V 60A 0.44V TO-220AB
Supplier: Vishay
Matchcode: VS-62CTQ030-N3
Rutronik No.: DSKY4861
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
4.04 $
202.00 $

Prices

50 4.04 $
100 3.76 $
150 3.59 $
250 3.24 $
400 2.98 $

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.44 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1500 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?