Cart

VS-60EPS12-M3

VISHAY

RECT 1200V 60A 1,09V TO247AC
Supplier: Vishay
Matchcode: VS-60EPS12-M3
Rutronik No.: DSGL6012
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.83 $
2,415.00 $

Prices

500 4.83 $
3,750 4.39 $
7,500 3.82 $

Parameter

V(RRM)
1200 V
IF(AV)
60 A
I(FSM)
1000 A
V(F)
1.09 V
T(j)min
-40 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?