Cart

VS-60CPH03-N3

VISHAY

RECT 300V 2x30A 1,25V TO247-3
Supplier: Vishay
Matchcode: VS-60CPH03-N3
Rutronik No.: DSGLP6534
Unit Pack: 25
MOQ: 25
package: TO247-3
Packaging: TUBE
In Stock
3.09 $
77.25 $

Prices

25 3.09 $
50 2.96 $
100 2.89 $
150 2.73 $
250 2.61 $

Parameter

V(RRM)
300 V
IF(AV)
30 A
I(FSM)
300 A
V(F)
1.25 V
trr
39 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Hyperfast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?