Cart

VS-60APU04-N3

VISHAY

RECT 400V 60A 1,25V TO247-3
Supplier: Vishay
Matchcode: VS-60APU04-N3
Rutronik No.: DSGLP6303
Unit Pack: 25
MOQ: 25
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
3.05 $
76.25 $

Prices

25 3.05 $
3,750 2.77 $
7,500 2.41 $

Parameter

V(RRM)
400 V
IF(AV)
60 A
I(FSM)
600 A
V(F)
1.25 V
trr
50 ns
T(j)min
-55 °C
T(j)max
175 °C
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?