Cart

VS-60APU02PBF

VISHAY

RECT 200V 60A 1,08V TO247-3
Supplier: Vishay
Matchcode: 60APU02PBF
Rutronik No.: DSGLP6292
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.99 $
1.99 $

Prices

1 1.99 $
2,000 1.76 $
4,000 1.57 $

Parameter

V(RRM)
200 V
IF(AV)
60 A
I(FSM)
800 A
V(F)
1.08 V
trr
35 ns
T(j)min
-55 °C
T(j)max
175 °C
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?