Cart

VS-60APH03-N3

VISHAY

RECT 300V 60A 0,85V TO247-3
Supplier: Vishay
Matchcode: VS-60APH03-N3
Rutronik No.: DSGLP6569
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.03 $
1,015.00 $

Prices

500 2.03 $
2,000 1.79 $
4,000 1.59 $

Parameter

V(RRM)
300 V
IF(AV)
60 A
I(FSM)
450 A
V(F)
0.85 V
trr
42 ns
T(j)min
THT °C
T(j)max
FRED Pt °C
Technology
FRED Pt
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?