Cart

VS-4CSH02HM3/86A

VISHAY VS-4CSH02HM3/86A

image shown is a representation only

VISHAY

DUALHYPERFASTDIODE 2A 200V SMPC
Supplier: Vishay
Matchcode: VS-4CSH02HM3
Rutronik No.: DSGLS7505
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.317 $
475.50 $

Prices

1,500 0.317 $
3,000 0.309 $
4,500 0.2912 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
90 A
V(F)
0.95 V
trr
24 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?