Cart

VS-40CPQ045-N3

VISHAY

S-Diode 45V 40A 0.43V TO247-3
Supplier: Vishay
Matchcode: VS-40CPQ045-N3
Rutronik No.: DSKYP5526
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
On request
2.33 $
1,165.00 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.43 V
Mounting
THT
Technology
Schottky
I(FSM)
3500 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?