Cart

VS-3EMU06-M3/5AT

VISHAY VS-3EMU06-M3/5AT

image shown is a representation only

VISHAY

DIODE 3A 600V SMA
Supplier: Vishay
Matchcode: VS-3EMU06
Rutronik No.: DLGL6047
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1527 $
1,145.25 $

Prices

7,500 0.1527 $
15,000 0.1385 $
22,500 0.1278 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1.35 V
T(j)max
175 °C
T(rr)
41 ns
I(FSM)
55 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?