Cart

VS-3EGU06WHM3/5BT

VISHAY VS-3EGU06WHM3/5BT

image shown is a representation only

VISHAY

ULTRAFAST DIODE 3A 600V SMA
Supplier: Vishay
Matchcode: VS-3EGU06WHM3
Rutronik No.: DSGL5893
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1848 $
591.36 $

Prices

3,200 0.1848 $
6,400 0.1768 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
55 A
V(F)
0.99 V
trr
41 ns
T(j)min
-55 °C
T(j)max
175 °C
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?