Cart

VS-30WQ06FNTR-M3

VISHAY VS-30WQ06FNTR-M3

image shown is a representation only

VISHAY

S-Diode 60V 3,5A 0,53V TO252AA
Supplier: Vishay
Matchcode: VS-30WQ06FNTR-M3
Rutronik No.: DSKY5365
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
On request
0.4089 $
817.80 $

Prices

2,000 0.4089 $
4,000 0.3914 $
6,000 0.3826 $
8,000 0.3622 $
10,000 0.3446 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3.5 A
V(F)
0.38 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
70 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?