Cart

VS-30WQ04FNTRPBF

VISHAY VS-30WQ04FNTRPBF

image shown is a representation only

VISHAY

S-Diode 40V 3.5A 0.49V TO252-3
Supplier: Vishay
Matchcode: 30WQ04FNTRPBF
Rutronik No.: DSKYP4974
Unit Pack: 2000
MOQ: 2000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/13/2017
0.3566 $
713.20 $

Prices

2,000 0.3566 $
4,000 0.3505 $
6,000 0.3445 $
8,000 0.3384 $
10,000 0.3325 $

Parameter

Configuration
SINGLE
V(RRM)
40 V
I(F)per diode
3.5 A
Package
TO252
Automotive
NO
V(F)
0.49 V
I(FSM)
500 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?