Cart

VS-30ETH06-N3

VISHAY VS-30ETH06-N3

image shown is a representation only

VISHAY

RECT 600V 30A 1,34V TO-220AC
Supplier: Vishay
Matchcode: VS-30ETH06-N3
Rutronik No.: DSGL6087
Unit Pack: 50
MOQ: 1000
package: TO220AC
Packaging: TUBE
On request
1.75 $
1,750.00 $

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
200 A
V(F)
1.34 V
trr
23 ns
T(j)min
-65 °C
T(j)max
175 °C
Mounting
THT
Automotive
NO
Package
TO220AC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?