Cart

VS-30EPH03-N3

VISHAY

RECT. 300V 30A 1,25V TO247-2
Supplier: Vishay
Matchcode: VS-30EPH03-N3
Rutronik No.: DSGLP6500
Unit Pack: 1
MOQ: 500
package: TO247-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
1,120.00 $

Prices

500 2.24 $
2,000 2.00 $
4,000 1.78 $

Parameter

V(RRM)
300 V
IF(AV)
30 A
I(FSM)
300 A
V(F)
1.25 V
trr
38 ns
T(j)min
THT °C
T(j)max
FRED Pt °C
Technology
FRED Pt
Mounting
THT
Automotive
NO
Package
TO247-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?