Cart

VS-30CTQ100STRLPBF

VISHAY VS-30CTQ100STRLPBF

image shown is a representation only

VISHAY

S-Diode 100V 30A D2PAK
Supplier: Vishay
Matchcode: VS-30CTQ100STRLPBF
Rutronik No.: DSKYP5544
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
1,632.00 $

Prices

800 2.04 $
1,600 2.01 $
2,400 1.97 $
3,200 1.94 $
4,000 1.90 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
30 A
V(F)
0.67 V
I(FSM)
SMD A
Mounting
SMT
Technology
Hyperfast
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?