Cart

VS-30CTQ045S-M3

VISHAY

S-Diode 2x15A 45V 0.56V TO263AB
Supplier: Vishay
Matchcode: VS-30CTQ045S-M3
Rutronik No.: DSKY5263
Unit Pack: 50
MOQ: 1000
package: TO-263AB
Packaging: TUBE
On request
1.36 $
1,360.00 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.56 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
1060 A
Automotive
NO
Package
TO-263AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?