Cart

VS-30BQ040-M3/9AT

VISHAY VS-30BQ040-M3/9AT

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 3A SMC
Supplier: Vishay
Matchcode: VS-30BQ040
Rutronik No.: DSKYS6066
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1896 $
663.60 $

Prices

3,500 0.1896 $
7,000 0.1736 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.46 V
I(FSM)
1600 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?