Cart

VS-2ENH02HM3/84A

VISHAY VS-2ENH02HM3/84A

image shown is a representation only

VISHAY

ULTRAFAST DI. 200V 2A FRED SMP
Supplier: Vishay
Matchcode: VS-2ENH02HM3/84A
Rutronik No.: DSGL6313
Unit Pack: 1
MOQ: 1
package: SMP
Packaging: REEL
Topseller
In Stock
0.1326 $
0.13 $

Prices

1 0.1326 $
6,000 0.1269 $
9,000 0.1241 $
12,000 0.1174 $
15,000 0.1118 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
40 A
V(F)
0.79 V
trr
23 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
ULTRAFAST
Mounting
DO-220AA
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?