Cart

VS-2EJH01HM3/6A

VISHAY VS-2EJH01HM3/6A

image shown is a representation only

VISHAY

HYPERFASTDIODE 2A 100V SlimSMA
Supplier: Vishay
Matchcode: VS-2EJH01HM3
Rutronik No.: DSGL6095
Unit Pack: 3500
MOQ: 3500
package: SlimSMA
Packaging: REEL
On request
0.1831 $
640.85 $

Prices

3,500 0.1831 $
7,000 0.1752 $
10,500 0.1713 $
14,000 0.1621 $
17,500 0.1543 $

Parameter

V(RRM)
100 V
IF(AV)
2 A
I(FSM)
65 A
V(F)
0.72 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SlimSMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?