Cart

VS-25TTS12S-M3

VISHAY VS-25TTS12S-M3

image shown is a representation only

VISHAY

THYRISTOR 16A 1200V D2PAK
Supplier: Vishay
Matchcode: VS-25TTS12S-M3
Rutronik No.: THYR90031
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
1,580.00 $

Prices

1,000 1.58 $
2,500 1.20 $

Parameter

I (TRMS) eff
16 A
U(RRM)
1200 V
I(GT) max
45 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?