Cart

VS-25TTS08-M3

VISHAY VS-25TTS08-M3

image shown is a representation only

VISHAY

PHASE CONTROL 16A 800V TO220AB
Supplier: Vishay
Matchcode: VS-25TTS08-M3
Rutronik No.: THYR90392
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
2.94 $
147.00 $

Prices

50 2.94 $
1,000 2.63 $

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
45 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?