Cart

VS-20ETS12STRLPBF

VISHAY VS-20ETS12STRLPBF

image shown is a representation only

VISHAY

RECT 1200V 20A 1,10V TO263-2
Supplier: Vishay
Matchcode: VS-20ETS12STRLPBF
Rutronik No.: DSGLP6462
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.22 $
976.00 $

Prices

800 1.22 $
5,600 1.14 $

Parameter

V(RRM)
800 V
IF(AV)
20 A
I(FSM)
300 A
V(F)
1.1 V
trr
300 ns
T(j)min
SMD °C
T(j)max
HighVoltag °C
Technology
HighVoltag
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?