Cart

VS-20ETS08-M3

VISHAY VS-20ETS08-M3

image shown is a representation only

VISHAY

DIODE 20A 800V TO220AC
Supplier: Vishay
Matchcode: VS-20ETS08-M3
Rutronik No.: DLGL6237
Unit Pack: 50
MOQ: 50
package: TO220AC
Packaging: TUBE
Soon available
2.14 $
107.00 $

Prices

50 2.14 $
100 2.00 $
200 1.89 $
300 1.71 $
500 1.57 $

Parameter

I(F)
20 A
V(RRM)
800 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
300 A
Automotive
NO
Package
TO220AC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?